| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879535-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 887 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879535-2 |
9-1879535-2
| Heilind Number: | AMP9-1879535-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879535-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV1206 1% power resistor, rated at 887K ohms and 1000V. This surface mount component, featuring a thick film element, offers reliable performance in a compact 1206 package. With a tolerance of 1% and a power rating of .25W, it ensures precise and efficient operation. Perfect for a wide range of applications, this resistor is a valuable addition to any engineering toolkit.

