9-1879536-0

Heilind Number:AMP9-1879536-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879536-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 432K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879536-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:432 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879536-0

Detailed Description

Enhance your electronic projects with the CRGV2010 1% power resistor. This compact surface mount component boasts a resistance of 432 KΩ and a power rating of .5 W, making it ideal for a wide range of applications. With a rated voltage of 200 V, it ensures reliable performance even in demanding environments. Featuring a thick film element and solder termination, installation is a breeze. Measuring just 5 x 2.5 x .55 mm, it's designed for space-saving efficiency. Trust in its 1% tolerance for accurate and consistent operation. Non-RoHS compliant. Elevate your circuit design with this high-quality power resistor.