9-1879536-5

Heilind Number:AMP9-1879536-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879536-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 487K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879536-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:487 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879536-5

Detailed Description

Enhance the power performance of your electronic circuits with the CRGV2010 1% Thick Film Power Resistor. This surface mount component boasts a resistance of 487 KΩ and a power rating of 0.5 W, making it ideal for high-demand applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and reliable operation. Its compact 2010 size and surface mount termination type allow for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this high-quality resistor for efficient and durable circuitry in a variety of electronic devices. Elevate your power management capabilities with the CRGV2010.