| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879537-5 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.23 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879537-5 |
9-1879537-5
| Heilind Number: | AMP9-1879537-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879537-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV2010 1% 5M23 3000V high value/high voltage resistor. Measuring just 5 x 2.5 x .55 mm, this compact surface mount component packs a punch with a power rating of .5 W and a resistance of 5.23 MΩ. Designed for reliability, it boasts a tolerance of 1% and can handle a rated voltage of 200 V. With its thick film element and solder termination, it's a dependable choice for a variety of applications. Upgrade your projects with this essential component for precision and performance.

