9-1879539-2

Heilind Number:AMP9-1879539-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879539-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 453K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879539-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:453 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879539-2

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% high value/high voltage resistor. This surface mount component boasts a power rating of 1 W and a resistance of 453 KΩ, making it ideal for applications requiring precision and durability. With a rated voltage of 200 V, it ensures reliable performance even in demanding environments. The thick film element and solder termination guarantee efficient power dissipation and secure connectivity. Measuring at 6.35 x 3.2 x .55 mm, it offers a compact solution for space-constrained designs. Trust in its quality and stability for your next project.