| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879539-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 475 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879539-4 |
9-1879539-4
| Heilind Number: | AMP9-1879539-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879539-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV2512 1% High Value/High Voltage Resistor. This robust 1W thick film resistor boasts a resistance of 475K ohms and a rated voltage of 200V, making it ideal for demanding applications. With a compact 2512 size and surface mount termination, it offers easy integration onto PCBs. Its precise 1% tolerance ensures accurate performance, while its non-RoHS compliance caters to diverse project requirements. Elevate your design with the reliability and efficiency of this essential component.

