| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879539-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 487 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879539-5 |
9-1879539-5
| Heilind Number: | AMP9-1879539-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879539-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with our CRGV2512 1% high value/high voltage resistor. Designed for precision and reliability, this surface mount resistor boasts a resistance of 487 KΩ and a power rating of 1 W, making it suitable for a wide range of applications. With a rated voltage of 200 V and thick film element type, it ensures stable operation even in demanding environments. Measuring 6.35 x 3.2 x .55 mm, it is compact and easy to integrate into your designs. Trust in the quality of our surface mount resistors for consistent and efficient performance.

