| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879539-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 511 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879539-7 |
9-1879539-7
| Heilind Number: | AMP9-1879539-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879539-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGV2512 1% high value/high voltage resistor. Featuring a resistance of 511 KΩ and a power rating of 1 W, this surface mount resistor is designed for reliability in demanding applications. With a rated voltage of 200 V and thick film element, it ensures stable and precise operation. The solder termination type and compact 2512 size make it easy to integrate onto your PCB. Trust in its 1% tolerance and RoHS compliance for quality assurance. Upgrade your designs with the CRGV2512 and experience enhanced circuit performance.

