9-1879540-1

Heilind Number:AMP9-1879540-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879540-1
ECAD Model:
3D Model

Description:

CRGV2512 1% 4M75 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879540-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:4.75 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879540-1

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% 4M75 1600V resistor, a high value/high voltage component designed for reliability and precision. With a power rating of 1 W and a resistance of 4.75 MΩ, this thick film resistor ensures stable performance in demanding applications. Measuring 6.35 x 3.2 x .55 mm, it is surface mountable for efficient installation. Operating at a rated voltage of 200 V, it offers robust protection against voltage fluctuations. With a tolerance of 1% and RoHS compliance, it guarantees accuracy and environmental responsibility. Upgrade your design with this essential component for optimal functionality.