9-1879540-5

Heilind Number:AMP9-1879540-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879540-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 5M23 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879540-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:5.23 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879540-5

Detailed Description

Achieve precise resistance with the CRGV2512 1% 5M23 1600V resistor, designed for high performance in surface mount applications. This high value, high voltage component offers a power rating of 1W, ensuring reliability in demanding environments. With a resistance of 5.23 MΩ and a tolerance of 1%, it provides accurate and stable operation. The compact 2512 size and surface mount termination make it easy to integrate into circuit designs. RoHS compliance further underscores its quality and environmental responsibility. Ideal for a wide range of electronic systems, this thick film resistor guarantees exceptional performance.