| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879540-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.62 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879540-8 |
9-1879540-8
| Heilind Number: | AMP9-1879540-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879540-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGV2512, a high-performance surface mount resistor that boasts a power rating of 1W and a resistance of 5.62 MΩ. Designed for precision, it offers a tight tolerance of 1% and can handle a rated voltage of 200V, making it ideal for high value and high voltage applications. Its compact 2512 size and surface mount mounting style ensure easy integration, while its thick film element guarantees reliable performance. Trust in the CRGV2512 to deliver exceptional quality and durability for your circuitry needs.

