| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879617-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879617-0 |
9-1879617-0
| Heilind Number: | AMP9-1879617-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879617-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electrical circuits with this H8 51K 1% Thin Film Resistor. Designed for through-hole mounting, it boasts a power rating of 0.25 W and a resistance of 51 KΩ, ensuring reliable performance in a wide temperature range from -55 to 155 °C. With a low temperature coefficient of ±15 ppm/°C and a tolerance of 1%, this resistor guarantees accuracy in voltage regulation. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the tinned copper leads provide secure termination. Trust in its quality construction for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


