| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879617-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 56 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879617-1 |
9-1879617-1
| Heilind Number: | AMP9-1879617-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879617-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H8 56K 1% resistor. Featuring a thin film element, it offers precise resistance with a tolerance of 1%. With a power rating of .25W and a maximum voltage of 350V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make it easy to install and ensure reliable conductivity. Operating smoothly in temperatures ranging from -55 to 155°C, it is designed to withstand harsh environments. The ±15 ppm/°C temperature coefficient guarantees stable performance over time. Upgrade your circuitry with this durable and efficient through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


