9-1879617-6

Heilind Number:AMP9-1879617-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879617-6
ECAD Model:
3D Model

Description:

H8 91K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879617-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:91 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879617-6

Detailed Description

Upgrade your electronic circuits with the precision and reliability of this axial leaded resistor. Featuring a resistance of 91 KΩ with a tight tolerance of 1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads guarantee secure and efficient connectivity. Whether you're a hobbyist or a professional, this component is essential for maintaining the integrity of your electronic projects. Please note, this product is not RoHS compliant.