| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879617-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 110 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879617-8 |
9-1879617-8
| Heilind Number: | AMP9-1879617-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879617-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor. With a resistance of 110 KΩ and a tolerance of 1%, it ensures precise performance in a wide temperature range from -55 to 155 °C. The thin film element type guarantees reliability, while its 0.25 W power rating and 350 V rated voltage make it suitable for various applications. Featuring tinned copper leads and a ±15 ppm/°C temperature coefficient, this resistor offers stability and durability for long-term use. Upgrade your electronic projects with this essential component, perfect for through-hole mounting.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


