| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879619-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 56 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879619-1 |
9-1879619-1
| Heilind Number: | AMP9-1879619-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879619-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H8 56K 1% 25PPM axial leaded resistor. With a power rating of .25 W and a resistance of 56 KΩ, it offers reliable performance in a wide operating temperature range of -55 to 155 °C. The thin film element and ±25 ppm/°C temperature coefficient ensure precision and stability, while the 350 V rated voltage and tinned copper leads guarantee durability. Measuring 7.2 x 2.5 mm, this resistor is suitable for a variety of through-hole applications. Upgrade your circuitry with this essential component, perfect for both hobbyists and professionals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


