| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879619-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879619-3 |
9-1879619-3
| Heilind Number: | AMP9-1879619-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879619-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality H8 68K resistor, engineered for precision performance. With a thin film element and 1% tolerance, it ensures accurate resistance values, while its compact 7.2 x 2.5 mm axial leaded design allows for easy integration. Operating flawlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. The tinned copper leads provide secure connections, and with a power rating of .25 W and a rated voltage of 350 V, it offers reliable power handling. Trust in its ±25 ppm/°C temperature coefficient for stable operation, making it an essential component in your electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


