9-1879619-7

Heilind Number:AMP9-1879619-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879619-7
ECAD Model:
3D Model

Description:

H8 100K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879619-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879619-7

Detailed Description

Upgrade your electronic components with this high-quality axial leaded resistor. Featuring a thin film element with a 100 KΩ resistance, it ensures precise and reliable performance. With a power rating of .25 W and a tolerance of 1%, this resistor is suitable for a wide range of applications. Its tinned copper leads and compact dimensions make it easy to install, while its wide operating temperature range of -55 to 155 °C guarantees durability. RoHS compliant and rated for 350 V, it meets international standards for environmental responsibility and safety. Trust in the superior quality of this resistor for your electronic projects.