| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879619-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879619-9 |
9-1879619-9
| Heilind Number: | AMP9-1879619-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879619-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality axial leaded resistor. With a resistance of 120 KΩ and a tolerance of 1%, it ensures precise performance. Operating within a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for various applications. Its thin film element type and ±25 ppm/°C temperature coefficient guarantee reliability. With tinned copper leads for easy installation, this durable component is a must-have for any electronics enthusiast.

