9-1879621-0

Heilind Number:AMP9-1879621-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879621-0
ECAD Model:
3D Model

Description:

H4P 51K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879621-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:51 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879621-0

Detailed Description

Enhance your circuitry with the H4P 51K 1% 50PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 51KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for secure connectivity, it can handle a rated voltage of 500V. The thin film element type offers precision, with a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is built to withstand challenging environments. Ideal for professional or DIY projects, it complies with RoHS standards for environmentally conscious manufacturing. Elevate your electronic designs with this durable and efficient component.