9-1879625-2

Heilind Number:AMP9-1879625-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879625-2
ECAD Model:
3D Model

Description:

H8 62K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879625-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879625-2

Detailed Description

Achieve precise resistance in your electronic circuits with our H8 62K 1% 50PPM axial leaded resistor. Designed for reliability and accuracy, this thin film resistor features a power rating of .25W and a tolerance of 1%. With a resistance of 62 KΩ, it is suitable for a wide range of applications. The tinned copper leads ensure secure connections, and its compact dimensions of 7.2 x 2.5mm make it easy to install. Operating efficiently in temperatures ranging from -55 to 155°C, this resistor is ideal for demanding environments. Rest assured of its quality, as it is manufactured with precision and complies with RoHS regulations. Upgrade your circuitry with this essential component for optimal performance.