9-1879625-5

Heilind Number:AMP9-1879625-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879625-5
ECAD Model:
3D Model

Description:

H8 82K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879625-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879625-5

Detailed Description

Upgrade your electronic projects with the H8 82K 1% 50PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 82 KΩ, this thin film resistor ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for easy installation, it is suitable for a variety of applications. Its ±50 ppm/°C temperature coefficient guarantees stable operation, while its compact dimensions of 7.2 x 2.5 mm make it versatile for use in various circuit designs. Trust in its high-quality construction and precision tolerance to meet your project requirements with confidence. Please note, this product is not RoHS compliant.