9-1879627-1

Heilind Number:AMP9-1879627-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879627-1
ECAD Model:
3D Model

Description:

H4P 56K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879627-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:56 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879627-1

Detailed Description

Enhance your circuitry with our high-performance H4P through-hole resistor. With a resistance of 56 KΩ and a power rating of 1 W, this component is designed to deliver reliable and precise operation in a wide range of applications. Featuring tinned copper leads for secure connectivity, it ensures efficient power transmission. The thin film element offers a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guaranteeing stability even in extreme operating conditions. Measuring 10 x 3.7 mm, it's compact yet powerful, making it ideal for space-constrained designs. With a rated voltage of 500 V and an operating temperature range of -55 to 155 °C, it's suitable for demanding environments. Trust in our resistor for quality performance and durability in your electronic projects.