| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879627-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879627-3 |
9-1879627-3
| Heilind Number: | AMP9-1879627-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879627-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H4P 68K 1% 100PPM Thin Film Resistor. This high-quality component, featuring a power rating of 1 W and tinned copper leads for reliable connectivity, ensures precise resistance of 68 KΩ. Operating seamlessly in a wide temperature range from -55 to 155 °C and with a rated voltage of 500 V, it is suitable for diverse electronic applications. With a compact 10 x 3.7 mm axial leaded design and RoHS compliance, it offers both efficiency and environmental responsibility. Trust in this resistor for consistent and accurate performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


