9-1879627-5

Heilind Number:AMP9-1879627-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879627-5
ECAD Model:
3D Model

Description:

H4P 82K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879627-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879627-5

Detailed Description

Enhance your circuit with the H4P 82K 1% 100PPM Axial Leaded Thin Film Resistor. With a power rating of 1W and a resistance of 82KΩ, this reliable component ensures precise performance in a wide operating temperature range of -55 to 155°C. Its tinned copper leads offer secure termination, while the ±100 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7mm, this resistor is ideal for various applications, providing a rated voltage of 500V. Trust in its high-quality construction and thin film technology for consistent and efficient circuitry.