9-1879627-7

Heilind Number:AMP9-1879627-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879627-7
ECAD Model:
3D Model

Description:

H4P 100K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879627-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879627-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P 100K 1% 100PPM resistor. This axial leaded component boasts a power rating of 1W, making it suitable for a wide range of applications. With a resistance of 100KΩ and a tolerance of 1%, it ensures accurate performance in demanding environments. The tinned copper leads provide secure connectivity, while its thin film element and ±100 ppm/°C temperature coefficient guarantee stability over a wide operating temperature range (-55 to 155°C). RoHS compliance further underscores its quality, making it a smart choice for your electronic projects. Upgrade to this high-performance resistor and experience superior functionality.