9-1879633-2

Heilind Number:AMP9-1879633-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879633-2
ECAD Model:
3D Model

Description:

H4 787R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879633-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:787 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879633-2

Detailed Description

Enhance your circuitry with the H4 787R 0.5% 15PPM Through Hole Resistor, designed for precision performance in a compact 10 x 3.7 mm package. This axial leaded resistor boasts a power rating of 0.5 W, making it suitable for a wide range of applications. With a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, you can rely on its accuracy and stability. Operating flawlessly in temperatures ranging from -55 to 155 °C, it offers excellent versatility. The thin film element and tinned copper leads ensure high-quality conductivity, while its 350 V rated voltage provides ample protection. Perfect for use in various electronic projects, this resistor is a valuable addition to any component collection. Please note that it is not RoHS compliant.