9-1879633-4

Heilind Number:AMP9-1879633-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879633-4
ECAD Model:
3D Model

Description:

H4 866R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879633-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879633-4

Detailed Description

Enhance your electronic circuits with our H4 866R 0.5% 15PPM resistor, designed for precise and reliable performance. This thin film resistor features a power rating of .5W and a resistance of 866Ω, making it ideal for a wide range of applications. With a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, you can trust in its accuracy even in extreme operating conditions. Its axial leaded mount type and tinned copper leads ensure easy installation, while its compact dimensions of 10 x 3.7mm allow for versatile placement. Rated for up to 350V, this resistor is a durable and essential component for your projects. Please note that it is not RoHS compliant. Explore our range of Through Hole Resistors for more options to suit your needs.