9-1879633-5

Heilind Number:AMP9-1879633-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879633-5
ECAD Model:
3D Model

Description:

H4 909R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879633-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879633-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 909R resistor. With a power rating of 0.5W and a tolerance of 0.5%, it offers consistent performance in a wide temperature range from -55 to 155°C. The thin film element and axial leaded mount type ensure efficient heat dissipation and easy installation. Operating at a rated voltage of 350V, it's ideal for a variety of applications. With tinned copper leads and a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable and accurate resistance values. Upgrade to this high-quality through-hole resistor for optimal circuit performance.