9-1879633-7

Heilind Number:AMP9-1879633-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879633-7
ECAD Model:
3D Model

Description:

H4 1K0 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879633-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879633-7

Detailed Description

Enhance your circuitry with the precision and reliability of this through-hole resistor. Featuring a resistance of 1 KΩ with a tolerance of 0.5%, this thin film element ensures accurate performance in demanding applications. With a power rating of 0.5 W and a temperature coefficient of ±15 ppm/°C, it maintains stability even in extreme conditions ranging from -55 to 155 °C. The axial leaded design and tinned copper termination offer easy installation and secure connectivity, while the 350 V rated voltage provides ample protection. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this high-quality resistor for optimal performance.