9-1879633-9

Heilind Number:AMP9-1879633-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879633-9
ECAD Model:
3D Model

Description:

H4 1K1 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879633-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879633-9

Detailed Description

Upgrade your electronic circuitry with our high-precision H4 1K1 0.5% 15PPM Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 1.1 KΩ, this resistor is ideal for applications requiring accurate and reliable performance. Its thin film element type ensures durability and stability, even in harsh environments with an operating temperature range from -55 to 155°C. The Tinned Copper Leads termination type guarantees secure connectivity, while the ±15 ppm/°C temperature coefficient maintains consistent operation. ROHS compliance further ensures its environmental friendliness. Experience exceptional quality and performance with this Through Hole Resistor.