9-1879634-0

Heilind Number:AMP9-1879634-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879634-0
ECAD Model:
3D Model

Description:

H4 82K5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879634-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879634-0

Detailed Description

Upgrade your electronic circuit with the high-performance H4 82K5 resistor, boasting a precision of 0.5% and a low temperature coefficient of ±15 ppm/°C. This axial leaded component, measuring 10 x 3.7 mm, ensures reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a resistance of 82.5 KΩ, it's ideal for various applications. The thin film construction guarantees accuracy, while the tinned copper leads provide secure connectivity. RoHS compliant for environmental responsibility, this resistor is a dependable choice for your through-hole mounting needs. Enhance your circuit design with this high-quality component.