9-1879634-1

Heilind Number:AMP9-1879634-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879634-1
ECAD Model:
3D Model

Description:

H4 86K6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879634-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:86.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879634-1

Detailed Description

Enhance your electronic projects with this high-performance H4 through hole resistor. Featuring a power rating of 0.5W and a resistance of 86.6 KΩ with a tolerance of 0.5%, it ensures precise and reliable operation. Its thin film element and ±15 ppm/°C temperature coefficient guarantee stable performance even in extreme conditions ranging from -55 to 155°C. This axial leaded resistor, with tinned copper leads, is designed for easy installation and durability. With a rated voltage of 350V, it's suitable for a wide range of applications. Upgrade your circuitry with this top-quality component that complies with RoHS regulations.