| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879634-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 121 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879634-8 |
9-1879634-8
| Heilind Number: | AMP9-1879634-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879634-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision H4 resistor, boasting a resistance of 121 KΩ with a tight tolerance of 0.5%. Crafted with a thin film element and featuring a low temperature coefficient of ±15 ppm/°C, this component guarantees stable and accurate performance even in extreme environments, with an operating temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads ensure easy and secure installation, while the 0.5 W power rating and 350 V rated voltage make it suitable for a variety of applications. Trust in our high-quality through-hole resistor for reliable and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


