9-1879636-1

Heilind Number:AMP9-1879636-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879636-1
ECAD Model:
3D Model

Description:

H8 750R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879636-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879636-1

Detailed Description

Enhance circuit performance with our high-quality H8 750R axial leaded resistor, meticulously crafted for precision and reliability. With a power rating of .25 W and a resistance of 750 Ω, it can handle up to 350 V, making it ideal for a wide range of applications. Featuring a thin film element and a tolerance of .5%, this resistor offers exceptional stability and accuracy in operation. Its tinned copper leads ensure secure connectivity, while its robust construction guarantees durability in harsh environments. With an operating temperature range of -55 to 155 °C and a low temperature coefficient of ±15 ppm/°C, it maintains consistent performance even under extreme conditions. Upgrade your electronic projects with this essential component, perfectly suited for professional and DIY applications.