9-1879636-3

Heilind Number:AMP9-1879636-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879636-3
ECAD Model:
3D Model

Description:

H8 825R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879636-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:825 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879636-3

Detailed Description

Experience exceptional precision and reliability with our Thin Film through hole resistor. Engineered with H8 825R resistance and a 0.5% tolerance, this component ensures accurate performance in a wide temperature range from -55 to 155°C. With a power rating of .25 W and rated voltage of 350 V, it is suitable for various applications. Featuring axial leaded mount type and tinned copper leads, installation is hassle-free. The ±15 ppm/°C temperature coefficient guarantees stability, while the compact 7.2 x 2.5 mm dimensions make it space-efficient. Trust in our high-quality resistor for your electronic projects.