9-1879636-5

Heilind Number:AMP9-1879636-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879636-5
ECAD Model:
3D Model

Description:

H8 909R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879636-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879636-5

Detailed Description

Enhance circuit performance with our H8 909R 0.5% 15PPM axial leaded resistor, meticulously engineered for precision and reliability. With a power rating of 0.25W and a tolerance of 0.5%, it offers consistent and accurate resistance in a compact 7.2 x 2.5mm package. Operating seamlessly in a wide temperature range from -55 to 155°C, this thin film resistor is ideal for demanding applications. Featuring tinned copper leads and a rated voltage of 350V, it ensures secure and efficient connectivity. Plus, with a low temperature coefficient of ±15 ppm/°C, it guarantees stable performance over time. Upgrade your electronic projects with this high-quality component, essential for any through hole resistor application.