9-1879636-7

Heilind Number:AMP9-1879636-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879636-7
ECAD Model:
3D Model

Description:

H8 1K0 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879636-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879636-7

Detailed Description

Enhance your circuitry with this precision H8 1K0 resistor, boasting a tolerance of just 0.5% and a low temperature coefficient of ±15 ppm/°C. Its thin film element construction ensures reliable performance, even in extreme operating temperatures ranging from -55 to 155°C. With a power rating of .25W and a rated voltage of 350V, this resistor is perfect for a wide range of applications. Featuring axial leaded mounting and tinned copper termination, it's easy to integrate into your designs. Trust in its high-quality construction for consistent and accurate resistance in your projects.