9-1879636-9

Heilind Number:AMP9-1879636-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879636-9
ECAD Model:
3D Model

Description:

H8 1K1 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879636-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879636-9

Detailed Description

Enhance precision in your electronic circuits with this high-quality H8 1K1 0.5% resistor. With a power rating of .25 W and a tolerance of .5%, it offers reliable performance in a wide operating temperature range from -55 to 155 °C. The Axial Leaded mount type and tinned copper leads ensure easy and secure installation, while the thin film element type guarantees accuracy. Its resistance value of 1.1 KΩ and rated voltage of 350 V make it suitable for various applications. Trust in its ±15 ppm/°C temperature coefficient for stable operation, knowing that it complies with RoHS regulations for environmental responsibility. Upgrade your circuit design with this essential component.