9-1879637-0

Heilind Number:AMP9-1879637-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879637-0
ECAD Model:
3D Model

Description:

H8 82K5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879637-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879637-0

Detailed Description

Enhance your electronic circuitry with the H8 82K5 resistor. Featuring a slim 7.2 x 2.5 mm profile, this axial-leaded component offers precise performance with a tolerance of 0.5%. Operating seamlessly in a wide temperature range from -55 to 155 °C, it ensures reliability in diverse environments. With a resistance of 82.5 KΩ and a rated voltage of 350 V, it's suitable for various applications. The thin film element construction guarantees accuracy, while the ±15 ppm/°C temperature coefficient maintains stability over time. Boasting a power rating of .25 W and tinned copper leads for easy installation, this resistor is a valuable asset in your electronic projects. Note: This product is not RoHS compliant. Upgrade your through-hole resistors with this high-quality component.