9-1879637-3

Heilind Number:AMP9-1879637-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879637-3
ECAD Model:
3D Model

Description:

H8 95K3 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879637-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879637-3

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H8 95K3 resistor. With a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, it ensures stable performance even in extreme conditions. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is perfect for demanding applications. Featuring a thin film element and rated for 350 V, it delivers consistent and accurate resistance of 95.3 KΩ. The axial leaded mount type with tinned copper leads guarantees easy installation, making it a versatile component for your projects. Its compact dimensions of 7.2 x 2.5 mm and power rating of .25 W further enhance its suitability for various electronic setups. Trust in the quality of this through-hole resistor for optimal circuit performance. Note: this product is not RoHS compliant.