9-1879637-8

Heilind Number:AMP9-1879637-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879637-8
ECAD Model:
3D Model

Description:

H8 121K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879637-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879637-8

Detailed Description

Enhance your circuitry with our precision H8 121K 0.5% 15PPM resistor, meticulously crafted for optimal performance. With a power rating of .25 W and a tinned copper lead termination type, this axial leaded component boasts a resistance of 121 KΩ and an operating temperature range spanning from -55 to 155 °C. Its thin film construction ensures accuracy, with a tight tolerance of .5% and a temperature coefficient of ±15 ppm/°C. Measuring at 7.2 x 2.5 mm, this resistor is designed for ease of installation and reliability. Trust in our high-quality product for your through-hole resistor needs.