9-1879639-0

Heilind Number:AMP9-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879639-0
ECAD Model:
3D Model

Description:

H4P 715R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:715 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879639-0

Detailed Description

Enhance your electronic circuitry with the H4P 715R 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1W and a resistance of 715Ω, making it ideal for precision applications. With tinned copper leads for secure connectivity, it ensures reliable performance. Operating in a wide temperature range from -55 to 155°C and with a rated voltage of 500V, it's suitable for diverse environments. The thin film element type guarantees accuracy, while the ±50 ppm/°C temperature coefficient maintains stability. Measuring 10 x 3.7mm, it's compact yet powerful. Trust in this RoHS-compliant resistor for your through-hole circuit needs.