9-1879639-2

Heilind Number:AMP9-1879639-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879639-2
ECAD Model:
3D Model

Description:

H4P 787R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879639-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:787 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879639-2

Detailed Description

Enhance your circuitry with this high-performance thin film resistor. With a resistance of 787 ohms and a tolerance of 0.5%, it ensures precise and reliable operation. Operating at temperatures ranging from -55 to 155 degrees Celsius, it is suited for a variety of environments. The axial leaded design and tinned copper terminations guarantee easy and secure installation. Rated for 500 volts and with a power rating of 1 watt, it offers robust functionality. Its ±50 ppm/°C temperature coefficient further enhances its stability. Whether for industrial or hobbyist use, this resistor is a versatile and essential component for any electronic project.