9-1879639-3

Heilind Number:AMP9-1879639-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879639-3
ECAD Model:
3D Model

Description:

H4P 825R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879639-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:825 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879639-3

Detailed Description

Enhance your circuitry with the H4P 825R 0.5% 50PPM Axial Leaded Resistor. With a power rating of 1W and a resistance of 825Ω, this thin film resistor guarantees precision and reliability in your electronic applications. Its tinned copper leads ensure secure and efficient connectivity, while its compact 10x3.7mm dimensions make it suitable for compact designs. Operating seamlessly in a wide temperature range of -55 to 155°C and with a rated voltage of 500V, this resistor is ideal for high-performance systems. Its ±50 ppm/°C temperature coefficient and 0.5% tolerance further enhance its accuracy, making it a valuable component in various industries. Upgrade your projects with this RoHS-compliant resistor, a must-have in the realm of through-hole resistors.