9-1879639-6

Heilind Number:AMP9-1879639-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879639-6
ECAD Model:
3D Model

Description:

H4P 953R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879639-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:953 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879639-6

Detailed Description

Enhance circuit performance with our precision H4P 953R resistor. Boasting a low 0.5% tolerance and 50PPM temperature coefficient, this axial leaded component ensures stable and accurate operation even in demanding environments. With a power rating of 1W and a resistance of 953Ω, it can handle high voltages up to 500V, making it ideal for various applications. The thin film element technology guarantees reliable performance, while the tinned copper leads provide secure connectivity. Operating efficiently in a wide temperature range from -55 to 155°C, it's a versatile choice for your electronic projects. Its through-hole mounting type and compact 10 x 3.7mm dimensions make it easy to integrate into circuit boards. Explore its capabilities today and experience quality craftsmanship in every connection.