9-1879639-9

Heilind Number:AMP9-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879639-9
ECAD Model:
3D Model

Description:

H4P 1K1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879639-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this high-quality axial leaded resistor. Designed for optimal performance, it boasts a power rating of 1W and a resistance of 1.1 KΩ, with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Its thin film element and tinned copper leads ensure durability and efficiency, even in extreme operating temperatures ranging from -55 to 155 °C. With a rated voltage of 500V, this resistor is ideal for a wide range of applications in the field of electronics, offering dependable performance with every use.