| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879640-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 86.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879640-1 |
9-1879640-1
| Heilind Number: | AMP9-1879640-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879640-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial-leaded resistor. With a power rating of 1 W and a resistance of 86.6 KΩ, it offers reliable operation in a wide temperature range from -55 to 155 °C. The thin film element ensures precision with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Measuring 10 x 3.7 mm, this compact resistor is designed for through-hole mounting with tinned copper leads for easy installation. Rated for 500 V, it meets the demands of various applications, while its robust construction guarantees durability. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


