9-1879640-3

Heilind Number:AMP9-1879640-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879640-3
ECAD Model:
3D Model

Description:

H4P 95K3 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879640-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879640-3

Detailed Description

Enhance your electronic circuits with the H4P 95K3 0.5% 50PPM Axial Leaded Resistor. This high-performance component boasts a power rating of 1W, making it ideal for demanding applications. With a resistance of 95.3 KΩ and a tolerance of 0.5%, it ensures precise and reliable operation. Its thin film element and temperature coefficient of ±50 ppm/°C guarantee stability even in extreme environments ranging from -55 to 155 °C. Featuring tinned copper leads and a rated voltage of 500V, this resistor is built for durability and longevity. Perfect for through-hole mounting, it is a must-have for any professional or hobbyist working in the field of electronics. Rest assured, it meets all necessary quality standards, although it is not RoHS compliant. Upgrade your projects with the exceptional performance of the H4P 95K3 resistor.