9-1879645-2

Heilind Number:AMP9-1879645-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879645-2
ECAD Model:
3D Model

Description:

H8 787R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879645-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:787 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879645-2

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor, offering a stable resistance of 787 ohms with a tight tolerance of 0.5%. Crafted with a thin film element, it ensures precise performance even in extreme temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. The tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees reliability. Measuring 7.2 x 2.5mm, this resistor is compact yet robust, making it ideal for through hole mounting. Upgrade your electronic projects with this essential component, designed for durability and performance.